IRF640FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flip Electronics
In Stock: 2,000
Unit Price: $0.86000
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: $2.26000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.57000
Datasheet
N-Channel 200 V 18A (Tc) 40W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF640FP

DigiKey Part Number
IRF640FP-ND
Manufacturer
Manufacturer Product Number
IRF640FP
Description
MOSFET N-CH 200V 18A TO220FP
Customer Reference
Detailed Description
N-Channel 200 V 18A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
IRF640FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes