


STSPIN233 | |
|---|---|
DigiKey Part Number | 497-17787-2-ND - Tape & Reel (TR) 497-17787-1-ND - Cut Tape (CT) 497-17787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN233 |
Description | IC HALF BRIDGE DRV 1.3A 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 400mOhm LS + HS | |
Current - Output / Channel | 1.3A | |
Current - Peak Output | - | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 1.8V ~ 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.61700 | $16.17 |
| 25 | $1.47520 | $36.88 |
| 100 | $1.31890 | $131.89 |
| 250 | $1.24436 | $311.09 |
| 500 | $1.19942 | $599.71 |
| 1,000 | $1.16242 | $1,162.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10693 | $4,427.72 |
| 8,000 | $1.08631 | $8,690.48 |







