
VN7004SLHTR | |
|---|---|
DigiKey Part Number | 497-VN7004SLHTR-ND - Tape & Reel (TR) 497-VN7004SLHTRCT-ND - Cut Tape (CT) 497-VN7004SLHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7004SLHTR |
Description | HIGH-SIDE DRIVER WITH CURRENTSEN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 135A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7004SLHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 135A | |
Rds On (Typ) | 4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $2.84300 | $28.43 |
| 25 | $2.61120 | $65.28 |
| 100 | $2.35700 | $235.70 |
| 250 | $2.23568 | $558.92 |
| 500 | $2.16254 | $1,081.27 |
| 1,000 | $2.10236 | $2,102.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.03883 | $5,097.07 |



