Image for EVL6564H-25W-BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL6564H-25W-BB

DigiKey Part Number
497-EVL6564H-25W-BB-ND
Manufacturer
Manufacturer Product Number
EVL6564H-25W-BB
Description
EVAL BOARD FOR L6564H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6564H - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
350mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
85 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
L6564H
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$133.28000$133.28
Manufacturers Standard Package