
ESDA24P140-1U3M | |
|---|---|
DigiKey Part Number | 497-18148-2-ND - Tape & Reel (TR) 497-18148-1-ND - Cut Tape (CT) 497-18148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA24P140-1U3M |
Description | TVS DIODE 22VWM 29.5VC 3QFN |
Customer Reference | |
Detailed Description | 29.5V Clamp 10A Ipp Tvs Diode Surface Mount 3-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ESDA24P140-1U3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 22.7V | |
Voltage - Clamping (Max) @ Ipp | 29.5V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52000 | $5.20 |
| 100 | $0.33660 | $33.66 |
| 500 | $0.25754 | $128.77 |
| 1,000 | $0.23205 | $232.05 |
| 2,000 | $0.21059 | $421.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18735 | $936.75 |
| 10,000 | $0.17299 | $1,729.90 |
| 15,000 | $0.16567 | $2,485.05 |
| 25,000 | $0.15745 | $3,936.25 |
| 35,000 | $0.15637 | $5,472.95 |

