
EMIF04-MMC02F2 | |
|---|---|
DigiKey Part Number | EMIF04-MMC02F2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF04-MMC02F2 |
Description | FILTER RC(PI) 47 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 47Ohms, 13kOhms, 56kOhms, C = 20pF 11-UFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 13k, 56k | |
Values | R = 47Ohms, 13kOhms, 56kOhms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-UFBGA, FCBGA | |
Size / Dimension | 0.080" L x 0.058" W (2.04mm x 1.47mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |

