129V Clamp 465A (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-56

DigiKey Part Number
497-15644-1-ND - Cut Tape (CT)
497-15644-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-56
Description
TVS DIODE 56VWM 129VC R6
Customer Reference
Detailed Description
129V Clamp 465A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-56 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
56V
Voltage - Breakdown (Min)
62.2V
Voltage - Clamping (Max) @ Ipp
129V
Current - Peak Pulse (10/1000µs)
465A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3400pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.52000$3.52
10$2.29600$22.96
Tape & Box (TB)
QuantityUnit PriceExt Price
100$1.60160$160.16
Manufacturers Standard Package