BAT54ZFILM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 82,403
Unit Price: $0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,766
Unit Price: $0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,065
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 39,435
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 95,416
Unit Price: $0.40000
Datasheet

Similar


onsemi
In Stock: 11,089
Unit Price: $0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 102,797
Unit Price: $0.10000
Datasheet
Diode 40 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54ZFILM

DigiKey Part Number
497-5562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54ZFILM
Description
DIODE SCHOTTKY 40V 300MA SOD123
Customer Reference
Detailed Description
Diode 40 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAT54ZFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes