
BALF-WL-00D3 | |
|---|---|
DigiKey Part Number | 497-BALF-WL-00D3TR-ND - Tape & Reel (TR) 497-BALF-WL-00D3CT-ND - Cut Tape (CT) 497-BALF-WL-00D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-WL-00D3 |
Description | SIGNAL CONDITIONING BALUN,FILTER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Balun 862MHz ~ 928MHz 15-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-WL-00D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 862MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.15dB | |
Return Loss (Min) | 14dB | |
Package / Case | 15-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.68240 | $17.06 |
| 50 | $0.64180 | $32.09 |
| 100 | $0.60360 | $60.36 |
| 250 | $0.55664 | $139.16 |
| 500 | $0.52360 | $261.80 |
| 1,000 | $0.49253 | $492.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42731 | $2,136.55 |
| 10,000 | $0.40193 | $4,019.30 |
| 15,000 | $0.38777 | $5,816.55 |
| 25,000 | $0.37875 | $9,468.75 |

