74AC138MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1,127
Unit Price: $2.74000
Datasheet

Similar


Texas Instruments
In Stock: 7,236
Unit Price: $2.00000
Datasheet

Similar


Texas Instruments
In Stock: 12,000
Unit Price: $2.48000
Datasheet

Similar


onsemi
In Stock: 316
Unit Price: $0.67000
Datasheet

Similar


onsemi
In Stock: 2,723
Unit Price: $0.67000
Datasheet

Similar


Texas Instruments
In Stock: 4,325
Unit Price: $0.80000
Datasheet

Similar


onsemi
In Stock: 268
Unit Price: $0.78000
Datasheet

Similar


onsemi
In Stock: 9,762
Unit Price: $0.68000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC138MTR

DigiKey Part Number
497-1018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC138MTR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes