
MS27488-22-1 | |
|---|---|
DigiKey Part Number | 2403-MS27488-22-1-ND |
Manufacturer | Step'n Components |
Manufacturer Product Number | MS27488-22-1 |
Description | SEALING PLUG SZ 22 REV M BLACK |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 22 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Step'n Components | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Contacts, Size 22 | |
Shell Size - Insert | 22 | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.08000 | $0.08 |
| 100 | $0.04000 | $4.00 |




