
M81969/14-04 | |
|---|---|
DigiKey Part Number | 2403-M81969/14-04-ND |
Manufacturer | Step'n Components |
Manufacturer Product Number | M81969/14-04 |
Description | TOOL SZ 12 INS/EXT YEL WHT |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Step'n Components | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 12 | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 100 | $0.67000 | $67.00 |


