Welding Rods Taupe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110048757

DigiKey Part Number
110048757-ND
Manufacturer
Manufacturer Product Number
110048757
Description
WELDING RODS PLASTIC 16PC PP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Welding Rods Taupe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Welding Rods
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
16 Rods
For Use With/Related Products
Plastic Welding
Compatible Tools
HG2310LCD, HG2510ESD, HL1910E, HL2010E
Features
Polypropylene (PP)
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Taupe
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
6$11.24000$67.44
Manufacturers Standard Package