
110048756 | |
|---|---|
DigiKey Part Number | 110048756-ND |
Manufacturer | |
Manufacturer Product Number | 110048756 |
Description | WELDING RODS PLASTIC 16PC ABS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Welding Rods Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Welding Rods | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | 16 Rods | |
For Use With/Related Products | Plastic Welding | |
Compatible Tools | HG2310LCD, HG2510ESD, HL1910E, HL2010E | |
Features | Acrylonitrile Butadiene Styrene (ABS) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $11.24000 | $67.44 |

