
DM3600U/00/S1 | |
|---|---|
DigiKey Part Number | 3244-DM3600U/00/S1-ND |
Manufacturer | |
Manufacturer Product Number | DM3600U/00/S1 |
Description | PROCESS/TEMP METER LED PANEL MNT |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Process, RTD, Thermocouple | |
Measuring Range | ±20mA, ±10V, -210°C ~ 1820°C | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 0.591" (15.00mm) | |
Output Type | Analog, Relay | |
Voltage - Supply | 100 ~ 250VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Excitation Supply, Option Cards Available | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $307.30000 | $307.30 |

