
TDN1105W-23-TR | |
|---|---|
DigiKey Part Number | 404-1331-2-ND - Tape & Reel (TR) 404-1331-1-ND - Cut Tape (CT) 404-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDN1105W-23-TR |
Description | LED LAMP 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 50mA 5.6mW/sr @ 20mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Stanley Electric Co | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 5.6mW/sr @ 20mA | Base Product Number |
Wavelength 870nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.56100 | $5.61 |
| 100 | $0.40990 | $40.99 |
| 500 | $0.34234 | $171.17 |
| 1,000 | $0.32016 | $320.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30133 | $602.66 |
| 4,000 | $0.28536 | $1,141.44 |
| 6,000 | $0.27717 | $1,663.02 |
| 10,000 | $0.26793 | $2,679.30 |
| 14,000 | $0.26243 | $3,674.02 |
| 20,000 | $0.25706 | $5,141.20 |


