RAY1112H-75M-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 728
Unit Price: $0.31000
Datasheet
Image for RAY1112H-75M-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY1112H-75M-TR

DigiKey Part Number
404-1231-2-ND - Tape & Reel (TR)
404-1231-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RAY1112H-75M-TR
Description
LED YELLOW DIFFUSED SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
580nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes