FY1111C-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stanley Electric Co
In Stock: 0
Unit Price: $0.14194
Datasheet

Similar


Kingbright
In Stock: 25,513
Unit Price: $0.23000
Datasheet

Similar


Broadcom Limited
In Stock: 28,302
Unit Price: $0.51000
Datasheet
Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
0603 Ultra Compact

FY1111C-TR

DigiKey Part Number
404-1008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FY1111C-TR
Description
LED YELLOW DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°, 150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes