
FR1105W-TR | |
|---|---|
DigiKey Part Number | 404-1029-2-ND - Tape & Reel (TR) 404-1029-1-ND - Cut Tape (CT) 404-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1105W-TR |
Description | LED RED CLEAR 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.35200 | $3.52 |
| 100 | $0.25220 | $25.22 |
| 500 | $0.20738 | $103.69 |
| 1,000 | $0.19262 | $192.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18007 | $360.14 |
| 4,000 | $0.16940 | $677.60 |
| 6,000 | $0.16393 | $983.58 |
| 10,000 | $0.15775 | $1,577.50 |
| 14,000 | $0.15407 | $2,156.98 |
| 20,000 | $0.15048 | $3,009.60 |

