Similar
Similar
Similar
Similar

AYPG1211F-TR | |
|---|---|
DigiKey Part Number | 404-1088-2-ND - Tape & Reel (TR) 404-1088-1-ND - Cut Tape (CT) 404-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYPG1211F-TR |
Description | LED GRN/YLW DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | Green, Yellow 567nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2.2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 150°, 140° Green, 150°, 140° Yellow | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm Green, 580nm Yellow | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.15mm | |
Base Product Number |



