Image for SMP-1A47-6ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-1A47-6ST

DigiKey Part Number
374-SMP-1A47-6ST-ND
Manufacturer
Manufacturer Product Number
SMP-1A47-6ST
Description
SSR - PHOTO MOSFET, 1 FORM A 80V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 80 V
Load Current
1.5 A
On-State Resistance (Max)
160 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
AEC, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,600$3.27459$5,239.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.