
SMP-1A31-4DT | |
|---|---|
DigiKey Part Number | 374-SMP-1A31-4DT-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A31-4DT |
Description | SSR - PHOTO MOSFET, 1 FORM A 350 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,620 | $1.70839 | $2,767.59 |

