Image for SMP-1A30-4ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-1A30-4ST

DigiKey Part Number
374-SMP-1A30-4ST-ND
Manufacturer
Manufacturer Product Number
SMP-1A30-4ST
Description
SSR - PHOTO MOSFET, 1 FORM A 400
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Operating Temperature
-
Package / Case
Supplier Device Package
4-SOP
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,620$1.41103$2,285.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.