


CRR05-1B | |
|---|---|
DigiKey Part Number | 374-1307-2-ND - Tape & Reel (TR) 374-1307-1-ND - Cut Tape (CT) 374-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRR05-1B |
Description | RELAY REED SPST-NC 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VAC, 170VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $9.36900 | $93.69 |
| 25 | $8.94680 | $223.67 |
| 50 | $8.64000 | $432.00 |
| 100 | $8.34340 | $834.34 |
| 250 | $7.96664 | $1,991.66 |
| 500 | $7.69278 | $3,846.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.42817 | $7,428.17 |



