
ZV40K1812T601N | |
|---|---|
DigiKey Part Number | ZV40K1812T601NTR-ND - Tape & Reel (TR) ZV40K1812T601NCT-ND - Cut Tape (CT) ZV40K1812T601NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K1812T601N |
Description | VARISTOR 68V 600A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 600 A | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68800 | $6.88 |
| 25 | $0.62080 | $15.52 |
| 100 | $0.54660 | $54.66 |
| 250 | $0.51112 | $127.78 |
| 500 | $0.48976 | $244.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47216 | $472.16 |
| 2,000 | $0.45769 | $915.38 |
| 3,000 | $0.45044 | $1,351.32 |
| 5,000 | $0.44240 | $2,212.00 |
| 7,000 | $0.43771 | $3,063.97 |
| 10,000 | $0.43319 | $4,331.90 |

