RTAN0805BKE49K9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.91000
Datasheet

Direct


Vishay Dale
In Stock: 8,459
Unit Price: $0.36000
Datasheet

Direct


Vishay Dale
In Stock: 3,501
Unit Price: $0.62000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1,028
Unit Price: $1.25000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,479
Unit Price: $0.30000
Datasheet

Similar


Vishay
In Stock: 3,447
Unit Price: $0.49000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.60912
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 38
Unit Price: $0.58000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 11,963
Unit Price: $0.47000
Datasheet
49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE49K9

DigiKey Part Number
RTAN0805BKE49K9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTAN0805BKE49K9
Description
RES 49.9K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE49K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18860$943.00