
RPC0805JT1R00-UP | |
|---|---|
DigiKey Part Number | RPC0805JT1R00-UPTR-ND - Tape & Reel (TR) RPC0805JT1R00-UPCT-ND - Cut Tape (CT) RPC0805JT1R00-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT1R00-UP |
Description | RES 1 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT1R00-UP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00FKEAHP | Vishay Dale | 139,338 | 541-1.00TCT-ND | $0.25000 | Parametric Equivalent |
| CRCW08051R00FKTAHP | Vishay Dale | 4,376 | 541-CRCW08051R00FKTAHPCT-ND | $1.74000 | Parametric Equivalent |
| CRCW08051R00JNEAHP | Vishay Dale | 151,929 | 541-1.0TACT-ND | $0.25000 | Parametric Equivalent |
| SR0805FR-471RL | YAGEO | 290,020 | YAG5851CT-ND | $0.64000 | Parametric Equivalent |
| SR0805JR-471RL | YAGEO | 9,970 | 13-SR0805JR-471RLCT-ND | $0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06270 | $6.27 |
| 250 | $0.05260 | $13.15 |
| 500 | $0.04682 | $23.41 |
| 1,000 | $0.04223 | $42.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03490 | $174.50 |
| 10,000 | $0.03276 | $327.60 |
| 15,000 | $0.03172 | $475.80 |
| 25,000 | $0.03060 | $765.00 |
| 35,000 | $0.02995 | $1,048.25 |
| 50,000 | $0.02934 | $1,467.00 |

