
RNF14FTD21R5 | |
|---|---|
DigiKey Part Number | 738-RNF14FTD21R5TR-ND - Tape & Reel (TR) 738-RNF14FTD21R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD21R5 |
Description | RES 21.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD21R5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02850 | $2.85 |
| 250 | $0.02416 | $6.04 |
| 500 | $0.02146 | $10.73 |
| 1,000 | $0.01916 | $19.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01506 | $75.30 |
| 10,000 | $0.01371 | $137.10 |
| 15,000 | $0.01302 | $195.30 |
| 25,000 | $0.01224 | $306.00 |
| 35,000 | $0.01178 | $412.30 |
| 50,000 | $0.01132 | $566.00 |

