
RNCF1206DTE100K | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE100KTR-ND - Tape & Reel (TR) 738-RNCF1206DTE100KCT-ND - Cut Tape (CT) 738-RNCF1206DTE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE100K |
Description | RES SMD 100K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06900 | $0.69 |
| 25 | $0.06400 | $1.60 |
| 50 | $0.06040 | $3.02 |
| 100 | $0.05710 | $5.71 |
| 250 | $0.05300 | $13.25 |
| 500 | $0.05014 | $25.07 |
| 1,000 | $0.04751 | $47.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04233 | $211.65 |
| 10,000 | $0.04048 | $404.80 |
| 15,000 | $0.03949 | $592.35 |
| 25,000 | $0.03835 | $958.75 |
| 35,000 | $0.03765 | $1,317.75 |
| 50,000 | $0.03696 | $1,848.00 |
| 60,000 | $0.03662 | $2,197.20 |
| 120,000 | $0.03544 | $4,252.80 |
| 125,000 | $0.03538 | $4,422.50 |

