
RNCF1206BKE1M00 | |
|---|---|
DigiKey Part Number | RNCF1206BKE1M00TR-ND - Tape & Reel (TR) RNCF1206BKE1M00CT-ND - Cut Tape (CT) RNCF1206BKE1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE1M00 |
Description | RES SMD 1M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.12440 | $6.22 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.10920 | $27.30 |
| 500 | $0.10346 | $51.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08610 | $86.10 |
| 2,000 | $0.08453 | $169.06 |

