
RNCF0603BKE13K8 | |
|---|---|
DigiKey Part Number | RNCF0603BKE13K8TR-ND - Tape & Reel (TR) RNCF0603BKE13K8CT-ND - Cut Tape (CT) RNCF0603BKE13K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE13K8 |
Description | RES SMD 13.8K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.8 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE13K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.08100 | $8.10 |
| 250 | $0.07520 | $18.80 |
| 500 | $0.07120 | $35.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.07227 | $72.27 |
| 2,000 | $0.06873 | $137.46 |
| 3,000 | $0.06682 | $200.46 |
| 5,000 | $0.06460 | $323.00 |
| 7,000 | $0.06323 | $442.61 |
| 10,000 | $0.06187 | $618.70 |
| 12,000 | $0.06120 | $734.40 |
| 24,000 | $0.05886 | $1,412.64 |
| 25,000 | $0.05874 | $1,468.50 |

