150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE150R

DigiKey Part Number
738-RNCF0402BTE150RTR-ND - Tape & Reel (TR)
738-RNCF0402BTE150RCT-ND - Cut Tape (CT)
738-RNCF0402BTE150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE150R
Description
RES SMD 150 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,995
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
25$0.07600$1.90
50$0.07180$3.59
100$0.06780$6.78
250$0.06288$15.72
500$0.05952$29.76
1,000$0.05642$56.42
5,000$0.05034$251.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04817$481.70
20,000$0.04624$924.80
30,000$0.04522$1,356.60
50,000$0.04404$2,202.00
70,000$0.04332$3,032.40
100,000$0.04261$4,261.00
120,000$0.04227$5,072.40
240,000$0.04107$9,856.80
Manufacturers Standard Package