470 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201DTE470R

DigiKey Part Number
738-RNCF0201DTE470RTR-ND - Tape & Reel (TR)
738-RNCF0201DTE470RCT-ND - Cut Tape (CT)
738-RNCF0201DTE470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0201DTE470R
Description
RES SMD 470 OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201DTE470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05600$0.56
25$0.05200$1.30
50$0.04900$2.45
100$0.04630$4.63
250$0.04300$10.75
500$0.04064$20.32
1,000$0.03850$38.50
5,000$0.03426$171.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03273$327.30
20,000$0.03137$627.40
30,000$0.03066$919.80
50,000$0.02982$1,491.00
70,000$0.02932$2,052.40
100,000$0.02881$2,881.00
120,000$0.02857$3,428.40
240,000$0.02772$6,652.80
250,000$0.02767$6,917.50
Manufacturers Standard Package