
RNCF0201DTE3K30 | |
|---|---|
DigiKey Part Number | 738-RNCF0201DTE3K30TR-ND - Tape & Reel (TR) 738-RNCF0201DTE3K30CT-ND - Cut Tape (CT) 738-RNCF0201DTE3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0201DTE3K30 |
Description | RES SMD 3.3K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201DTE3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.05200 | $1.30 |
| 50 | $0.04900 | $2.45 |
| 100 | $0.04630 | $4.63 |
| 250 | $0.04300 | $10.75 |
| 500 | $0.04064 | $20.32 |
| 1,000 | $0.03850 | $38.50 |
| 5,000 | $0.03426 | $171.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03273 | $327.30 |
| 20,000 | $0.03137 | $627.40 |
| 30,000 | $0.03066 | $919.80 |
| 50,000 | $0.02982 | $1,491.00 |
| 70,000 | $0.02932 | $2,052.40 |
| 100,000 | $0.02881 | $2,881.00 |
| 120,000 | $0.02857 | $3,428.40 |
| 240,000 | $0.02772 | $6,652.80 |
| 250,000 | $0.02767 | $6,917.50 |

