New Product
2 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN1206BKE2K00

DigiKey Part Number
738-RNAN1206BKE2K00TR-ND - Tape & Reel (TR)
738-RNAN1206BKE2K00CT-ND - Cut Tape (CT)
738-RNAN1206BKE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN1206BKE2K00
Description
RES PREC, AIN, 1206, 2 KOHM, 0.1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.97000$9.70
25$0.90000$22.50
50$0.85120$42.56
100$0.80650$80.65
250$0.75340$188.35
500$0.71782$358.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.73404$734.04
2,000$0.70382$1,407.64
3,000$0.68780$2,063.40
5,000$0.66924$3,346.20
7,000$0.65796$4,605.72
10,000$0.64677$6,467.70
12,000$0.64134$7,696.08
Manufacturers Standard Package