New Product
120 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN0805BKE120R

DigiKey Part Number
738-RNAN0805BKE120RTR-ND - Tape & Reel (TR)
738-RNAN0805BKE120RCT-ND - Cut Tape (CT)
738-RNAN0805BKE120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN0805BKE120R
Description
RES PREC, AIN, 0805, 120 OHM, 0.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.87900$8.79
25$0.77200$19.30
50$0.66500$33.25
100$0.59360$59.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53854$538.54
2,000$0.53750$1,075.00
3,000$0.51848$1,555.44
Manufacturers Standard Package