
RMCF2512JT6R80 | |
|---|---|
DigiKey Part Number | RMCF2512JT6R80TR-ND - Tape & Reel (TR) RMCF2512JT6R80CT-ND - Cut Tape (CT) RMCF2512JT6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT6R80 |
Description | RES 6.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT6R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.04800 | $2.40 |
| 100 | $0.04340 | $4.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03045 | $121.80 |
| 8,000 | $0.02940 | $235.20 |

