
RMCF2010JTR150 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JTR150TR-ND - Tape & Reel (TR) 738-RMCF2010JTR150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JTR150 |
Description | RES 0.15 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JTR150 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.41500 | $4.15 |
| 25 | $0.35360 | $8.84 |
| 50 | $0.31760 | $15.88 |
| 100 | $0.28940 | $28.94 |
| 250 | $0.26064 | $65.16 |
| 500 | $0.24404 | $122.02 |
| 1,000 | $0.23084 | $230.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21197 | $847.88 |
| 8,000 | $0.20531 | $1,642.48 |
| 12,000 | $0.20206 | $2,424.72 |
| 20,000 | $0.19854 | $3,970.80 |
| 28,000 | $0.19652 | $5,502.56 |
| 40,000 | $0.19461 | $7,784.40 |
| 48,000 | $0.19372 | $9,298.56 |

