249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT249R

DigiKey Part Number
RMCF2010FT249RTR-ND - Tape & Reel (TR)
RMCF2010FT249RCT-ND - Cut Tape (CT)
RMCF2010FT249RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT249R
Description
RES 249 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT249R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,247
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10900$1.09
25$0.08640$2.16
50$0.07380$3.69
100$0.06380$6.38
250$0.05376$13.44
500$0.04798$23.99
1,000$0.04340$43.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03687$147.48
8,000$0.03457$276.56
12,000$0.03345$401.40
20,000$0.03224$644.80
28,000$0.03155$883.40
40,000$0.03089$1,235.60
48,000$0.03058$1,467.84
96,000$0.02957$2,838.72
100,000$0.02952$2,952.00
Manufacturers Standard Package