
RMCF1210JT8K20 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT8K20TR-ND - Tape & Reel (TR) 738-RMCF1210JT8K20CT-ND - Cut Tape (CT) 738-RMCF1210JT8K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT8K20 |
Description | RES 8.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT8K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J822U | Panasonic Industry | 34,219 | P8.2KASCT-ND | $0.23000 | Upgrade |
| CRCW12108K20JNEA | Vishay Dale | 702 | 541-8.2KVCT-ND | $0.19000 | Parametric Equivalent |
| ERJ-14YJ822U | Panasonic Industry | 13,150 | P8.2KVCT-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04400 | $1.10 |
| 50 | $0.03640 | $1.82 |
| 100 | $0.03070 | $3.07 |
| 250 | $0.02492 | $6.23 |
| 500 | $0.02162 | $10.81 |
| 1,000 | $0.01901 | $19.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01531 | $61.24 |
| 8,000 | $0.01401 | $112.08 |
| 12,000 | $0.01338 | $160.56 |
| 20,000 | $0.01269 | $253.80 |
| 28,000 | $0.01230 | $344.40 |
| 40,000 | $0.01193 | $477.20 |
| 48,000 | $0.01176 | $564.48 |
| 96,000 | $0.01119 | $1,074.24 |
| 100,000 | $0.01116 | $1,116.00 |

