105 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT105R

DigiKey Part Number
RMCF0402FT105RTR-ND - Tape & Reel (TR)
RMCF0402FT105RCT-ND - Cut Tape (CT)
RMCF0402FT105RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT105R
Description
RES 105 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
105 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT105R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,436
Factory Stock: 200,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01900$0.19
25$0.01360$0.34
50$0.01060$0.53
100$0.00860$0.86
250$0.00652$1.63
500$0.00538$2.69
1,000$0.00448$4.48
5,000$0.00309$15.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00269$26.90
20,000$0.00237$47.40
30,000$0.00222$66.60
50,000$0.00205$102.50
70,000$0.00196$137.20
100,000$0.00187$187.00
120,000$0.00183$219.60
240,000$0.00169$405.60
250,000$0.00168$420.00
Manufacturers Standard Package