221 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT221K

DigiKey Part Number
738-RMCF0201FT221KTR-ND - Tape & Reel (TR)
738-RMCF0201FT221KCT-ND - Cut Tape (CT)
738-RMCF0201FT221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT221K
Description
RES 221K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,200
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
25$0.01960$0.49
50$0.01560$0.78
100$0.01270$1.27
250$0.00988$2.47
500$0.00824$4.12
1,000$0.00697$6.97
5,000$0.00497$24.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00439$43.90
20,000$0.00394$78.80
30,000$0.00372$111.60
50,000$0.00348$174.00
70,000$0.00334$233.80
100,000$0.00321$321.00
Manufacturers Standard Package