
RMCA0805FT120R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0805FT120R-HPTR-ND - Tape & Reel (TR) 738-RMCA0805FT120R-HPCT-ND - Cut Tape (CT) 738-RMCA0805FT120R-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0805FT120R-HP |
Description | RES 0805 120 OHM 1% 0.25W AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0805FT120R-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03120 | $0.78 |
| 50 | $0.02560 | $1.28 |
| 100 | $0.02120 | $2.12 |
| 250 | $0.01692 | $4.23 |
| 500 | $0.01448 | $7.24 |
| 1,000 | $0.01254 | $12.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00946 | $47.30 |
| 10,000 | $0.00858 | $85.80 |
| 15,000 | $0.00814 | $122.10 |
| 25,000 | $0.00767 | $191.75 |
| 35,000 | $0.00741 | $259.35 |
| 50,000 | $0.00715 | $357.50 |
| 60,000 | $0.00704 | $422.40 |
| 120,000 | $0.00665 | $798.00 |
| 125,000 | $0.00662 | $827.50 |

