
RMAN2512FT100R | |
|---|---|
DigiKey Part Number | 738-RMAN2512FT100RTR-ND - Tape & Reel (TR) 738-RMAN2512FT100RCT-ND - Cut Tape (CT) 738-RMAN2512FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN2512FT100R |
Description | RES, AIN, 2512, 100 OHM, 1%, 3.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN2512FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.44640 | $11.16 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.38990 | $38.99 |
| 250 | $0.35504 | $88.76 |
| 500 | $0.33486 | $167.43 |
| 1,000 | $0.31881 | $318.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29587 | $1,183.48 |
| 8,000 | $0.29500 | $2,360.00 |
| 12,000 | $0.27953 | $3,354.36 |
| 28,000 | $0.27707 | $7,757.96 |

