82 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0603JT82M0

DigiKey Part Number
HMC0603JT82M0TR-ND - Tape & Reel (TR)
HMC0603JT82M0CT-ND - Cut Tape (CT)
HMC0603JT82M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0603JT82M0
Description
RES 82M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0603JT82M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.09800$0.98
25$0.09280$2.32
50$0.08640$4.32
100$0.08390$8.39
250$0.07720$19.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06651$332.55
10,000$0.06300$630.00
15,000$0.06188$928.20
25,000$0.06023$1,505.75
35,000$0.05929$2,075.15
50,000$0.05840$2,920.00
60,000$0.05798$3,478.80
120,000$0.05716$6,859.20
Manufacturers Standard Package