
HMC0603JT62M0 | |
|---|---|
DigiKey Part Number | HMC0603JT62M0TR-ND - Tape & Reel (TR) HMC0603JT62M0CT-ND - Cut Tape (CT) HMC0603JT62M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0603JT62M0 |
Description | RES 62M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603JT62M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.09600 | $0.96 |
| 25 | $0.09440 | $2.36 |
| 50 | $0.09060 | $4.53 |
| 100 | $0.08390 | $8.39 |
| 250 | $0.07720 | $19.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07000 | $350.00 |
| 10,000 | $0.06195 | $619.50 |
| 15,000 | $0.06143 | $921.45 |
| 25,000 | $0.06023 | $1,505.75 |
| 35,000 | $0.05929 | $2,075.15 |
| 50,000 | $0.05840 | $2,920.00 |
| 60,000 | $0.05798 | $3,478.80 |
| 120,000 | $0.05660 | $6,792.00 |
| 125,000 | $0.05653 | $7,066.25 |

