
HMC0402JT75M0 | |
|---|---|
DigiKey Part Number | HMC0402JT75M0TR-ND - Tape & Reel (TR) HMC0402JT75M0CT-ND - Cut Tape (CT) HMC0402JT75M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402JT75M0 |
Description | RES 75M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402JT75M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.04400 | $1.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04400 | $440.00 |
| 20,000 | $0.04300 | $860.00 |
| 30,000 | $0.04141 | $1,242.30 |
| 50,000 | $0.03643 | $1,821.50 |
| 70,000 | $0.03617 | $2,531.90 |
| 240,000 | $0.03532 | $8,476.80 |
| 250,000 | $0.03528 | $8,820.00 |

