
HCSK1216FTL300 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FTL300TR-ND - Tape & Reel (TR) 738-HCSK1216FTL300CT-ND - Cut Tape (CT) 738-HCSK1216FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FTL300 |
Description | RES SHUNT, 1216, 0.0003 OHM, 1%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 5W Chip Resistor Strip, C Bend Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FTL300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.150" L x 0.118" W (3.81mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.71400 | $7.14 |
| 25 | $0.61120 | $15.28 |
| 50 | $0.54640 | $27.32 |
| 100 | $0.49140 | $49.14 |
| 250 | $0.43104 | $107.76 |
| 500 | $0.39328 | $196.64 |
| 1,000 | $0.36119 | $361.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31992 | $959.76 |
| 6,000 | $0.29887 | $1,793.22 |
| 9,000 | $0.28806 | $2,592.54 |
| 15,000 | $0.27583 | $4,137.45 |
| 21,000 | $0.26855 | $5,639.55 |
| 30,000 | $0.26250 | $7,875.00 |

