
CML0603X7R103KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R103KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R103KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R103KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R103KT50V |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R103KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02900 | $0.29 |
| 50 | $0.01980 | $0.99 |
| 100 | $0.01680 | $1.68 |
| 500 | $0.01192 | $5.96 |
| 1,000 | $0.01043 | $10.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00820 | $32.80 |
| 8,000 | $0.00738 | $59.04 |
| 12,000 | $0.00697 | $83.64 |
| 20,000 | $0.00652 | $130.40 |
| 28,000 | $0.00625 | $175.00 |
| 40,000 | $0.00599 | $239.60 |
| 48,000 | $0.00587 | $281.76 |
| 96,000 | $0.00547 | $525.12 |
| 100,000 | $0.00545 | $545.00 |

