30 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT30R0

DigiKey Part Number
S30HTR-ND - Tape & Reel (TR)
S30HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT30R0
Description
RES 30 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT30R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,328
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03100$0.31
25$0.02560$0.64
50$0.02240$1.12
100$0.01970$1.97
250$0.01668$4.17
500$0.01478$7.39
1,000$0.01316$13.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01026$51.30
10,000$0.00931$93.10
15,000$0.00882$132.30
25,000$0.00827$206.75
35,000$0.00794$277.90
50,000$0.00762$381.00
60,000$0.00746$447.60
120,000$0.00693$831.60
125,000$0.00691$863.75
Manufacturers Standard Package